842-022-523-101

Heilind Number:EDA842-022-523-101
Manufacturer:EDAC
Manufacturer Number:842-022-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this green connector features a single row of 22 positions, each crafted with copper alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and secure mating with your PCB. The UL 94V-0 Diallyl Phthalate housing material guarantees high-temperature performance, making it ideal for a wide range of applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Trust in this connector for seamless board-to-board connections in your electronic projects.