842-022-523-102

Heilind Number:EDA842-022-523-102
Manufacturer:EDAC
Manufacturer Number:842-022-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 22 positions, it offers seamless board-to-board connectivity. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data and power transmission.