842-022-523-104

Heilind Number:EDA842-022-523-104
Manufacturer:EDAC
Manufacturer Number:842-022-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a single row with 22 positions, each crafted with durable Copper Alloy. The housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in the most demanding environments, withstanding temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connectivity. Whether for industrial machinery or electronic devices, its straight mount orientation guarantees easy installation. Trust in its 3A amperage rating for efficient power transmission. Elevate your PCB assembly with this essential component.