842-022-523-108

Heilind Number:EDA842-022-523-108
Manufacturer:EDAC
Manufacturer Number:842-022-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance under tough conditions. With a single row layout, it offers 22 positions with a pitch of .1 inch and row spacing of .2 inch, ideal for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Its straight mount orientation simplifies installation, making it a versatile choice for PCB assembly. Upgrade your connectivity with this essential component, a vital addition to our range of high-quality connectors.