842-022-523-201

Heilind Number:EDA842-022-523-201
Manufacturer:EDAC
Manufacturer Number:842-022-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3A and contact material of Copper Alloy, it ensures reliable power transmission. The 2-row design with 22 positions allows for versatile connectivity, while the .1" pitch and .2" row spacing offer precise alignment on your circuit board. Operating in a wide temperature range from -40 to 105°C, it guarantees stability in demanding environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for your electronic projects. Elevate your design with this essential component.