842-022-523-207

Heilind Number:EDA842-022-523-207
Manufacturer:EDAC
Manufacturer Number:842-022-523-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-207

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and a total of 22 positions, it offers ample connectivity options for your PCB applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its quality and performance for seamless board-to-board connections.