842-022-523-212

Heilind Number:EDA842-022-523-212
Manufacturer:EDAC
Manufacturer Number:842-022-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-523-212

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The 2-row layout with 22 positions offers ample connectivity options, while the copper alloy contacts and .1-inch pitch guarantee secure and efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Ideal for various applications, this connector is a must-have for any professional PCB assembly.