842-022-524-101

Heilind Number:EDA842-022-524-101
Manufacturer:EDAC
Manufacturer Number:842-022-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-101

Detailed Description

Enhance your high-temperature PCB connections with our innovative Card Edge Connector. Designed for seamless integration, this connector features a single row with 22 positions, perfect for your electronic assembly needs. Crafted from UL 94V-0 Diallyl Phthalate housing material and robust Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C accommodates various application settings. Elevate your PCB connectivity with this essential component.