842-022-524-102

Heilind Number:EDA842-022-524-102
Manufacturer:EDAC
Manufacturer Number:842-022-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-102

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, this connector features a single row layout with 22 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety. The copper alloy contact material guarantees efficient power transfer, with an amperage rating of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.