842-022-524-104

Heilind Number:EDA842-022-524-104
Manufacturer:EDAC
Manufacturer Number:842-022-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row configuration and a total of 22 positions, it offers seamless integration for your electronic assembly. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating flawlessly in environments ranging from -40 to 105°C, this connector is perfect for applications requiring high reliability under extreme conditions. Trust in our advanced technology to elevate your connectivity solutions.