842-022-524-108

Heilind Number:EDA842-022-524-108
Manufacturer:EDAC
Manufacturer Number:842-022-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy and a pitch of .1 inches, it ensures reliable performance. The single-row design with 22 positions offers seamless integration on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in industries such as automotive, industrial, and telecommunications. Trust in this connector for superior board-to-board connectivity in even the most demanding conditions.