842-022-524-201

Heilind Number:EDA842-022-524-201
Manufacturer:EDAC
Manufacturer Number:842-022-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-201

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 22-position layout with two rows, ensuring secure and efficient connectivity. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in high-temperature environments, with an operating range of -40 to 105 °C. With a current rating of 3A and a pitch of .1in, this connector is perfect for demanding applications. Its straight mount orientation and .2in row spacing make installation a breeze. Upgrade your PCB connections with this essential component.