842-022-524-212

Heilind Number:EDA842-022-524-212
Manufacturer:EDAC
Manufacturer Number:842-022-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation under high temperatures, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .1 inches and two rows of 22 positions, this connector offers seamless board-to-board connection. Its straight mount orientation and .2-inch row spacing make installation a breeze. Built to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic systems with this essential component for enhanced functionality and reliability.