842-022-540-101

Heilind Number:EDA842-022-540-101
Manufacturer:EDAC
Manufacturer Number:842-022-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for optimal performance in demanding environments. This green connector boasts a single row of 22 positions, each featuring durable copper alloy contacts for secure and efficient signal transmission. With an amperage rating of 3 A, it's perfect for power and data applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures fire safety compliance and long-term durability. Its .1-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial applications. Elevate your PCB design with this essential component for seamless board-to-board connections.