842-022-540-102

Heilind Number:EDA842-022-540-102
Manufacturer:EDAC
Manufacturer Number:842-022-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 22 copper alloy contact positions, it guarantees seamless data transmission. The compact .1-inch pitch and .2-inch row spacing offer efficient connectivity on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse industrial applications. Choose this Straight-mount orientation connector for reliable board-to-board connections, meeting the highest standards of quality and performance. Elevate your electronic projects with this essential component.