842-022-540-104

Heilind Number:EDA842-022-540-104
Manufacturer:EDAC
Manufacturer Number:842-022-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made from UL 94V-0 Diallyl Phthalate, this connector ensures both safety and durability. Featuring a single row layout with 22 positions, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, guarantees high conductivity and long-lasting efficiency. With a pitch of .1 in and row spacing of .2 in, precise connections are easily achieved. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for applications requiring stability in extreme conditions. Whether for industrial, automotive, or aerospace use, trust in this connector for seamless board-to-board connectivity.