842-022-540-108

Heilind Number:EDA842-022-540-108
Manufacturer:EDAC
Manufacturer Number:842-022-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-108

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for reliable performance, this connector features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring durability and efficient power transmission. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board. Boasting 22 positions and a maximum amperage of 3 A, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and adaptable to different environments. Upgrade your connector solutions with this essential component.