842-022-540-201

Heilind Number:EDA842-022-540-201
Manufacturer:EDAC
Manufacturer Number:842-022-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a double-row layout and a total of 22 positions, it offers ample connectivity options for your application. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Elevate your connectivity game with this essential component.