842-022-540-203

Heilind Number:EDA842-022-540-203
Manufacturer:EDAC
Manufacturer Number:842-022-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, this connector boasts a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging conditions. With two rows and a total of 22 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees efficient transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade your connectivity with this essential component.