842-022-540-207

Heilind Number:EDA842-022-540-207
Manufacturer:EDAC
Manufacturer Number:842-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-207

Detailed Description

Experience seamless and reliable connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a contact material of Copper Alloy, it ensures efficient conductivity, while its dual row configuration with 22 positions offers versatile connectivity options. The .1 inch pitch and .2 inch row spacing facilitate easy integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees high performance and durability. Perfect for applications in various industries, it is a essential component for board to board connections.