842-022-540-212

Heilind Number:EDA842-022-540-212
Manufacturer:EDAC
Manufacturer Number:842-022-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in vibrant green. Designed with performance and reliability in mind, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 3A of current. With a double-row configuration and 22 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and efficiency for seamless board-to-board connections.