842-022-541-101

Heilind Number:EDA842-022-541-101
Manufacturer:EDAC
Manufacturer Number:842-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector is essential for seamless board-to-board PCB connections. With a 3 A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, it guarantees robustness and longevity. Featuring a single row configuration with 22 positions and a .1 inch pitch, it offers precise and efficient connectivity. Its straight mount orientation and -40 to 105 °C operating temperature range make it suitable for various applications, from industrial to automotive. Upgrade your systems with this essential component for optimal performance and reliability.