842-022-541-102

Heilind Number:EDA842-022-541-102
Manufacturer:EDAC
Manufacturer Number:842-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-102

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring secure and efficient performance. With a single row of 22 positions and a pitch of .1 inch, it offers precise and seamless PCB-to-board connections. The straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in our connector to deliver consistent power with a 3A amperage rating. Elevate your PCB connectivity with this essential component.