842-022-541-104

Heilind Number:EDA842-022-541-104
Manufacturer:EDAC
Manufacturer Number:842-022-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row configuration and a total of 22 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts guarantee efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for robust and efficient PCB connectivity solutions.