842-022-541-107

Heilind Number:EDA842-022-541-107
Manufacturer:EDAC
Manufacturer Number:842-022-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-107

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row layout and 22 positions, it offers seamless integration on your board. The contact material of Copper Alloy guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.