842-022-541-108

Heilind Number:EDA842-022-541-108
Manufacturer:EDAC
Manufacturer Number:842-022-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector offers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and reliability in even the most demanding environments. With a single row design and 22 positions, it provides seamless board-to-board connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.