842-022-541-112

Heilind Number:EDA842-022-541-112
Manufacturer:EDAC
Manufacturer Number:842-022-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Featuring a single row design with 22 positions, this connector ensures reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient performance in high-temperature environments ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation makes installation a breeze, perfect for various electronic applications. Upgrade your connectivity solutions with this essential component.