842-022-541-201

Heilind Number:EDA842-022-541-201
Manufacturer:EDAC
Manufacturer Number:842-022-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-201

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring exceptional durability. With two rows of 22 positions each, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB designs with this essential component.