842-022-541-202

Heilind Number:EDA842-022-541-202
Manufacturer:EDAC
Manufacturer Number:842-022-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers a robust amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability in operation. With two rows and a total of 22 positions, it provides ample connectivity options. The contact material, made from Copper Alloy, guarantees efficient signal transmission. With a pitch of .1in and row spacing of .2in, precise alignment is achieved. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, this connector is a versatile and essential component. Explore our range of PCB connectors for seamless board-to-board integration. Trust in our quality products to meet your connectivity needs with excellence.