842-022-541-203

Heilind Number:EDA842-022-541-203
Manufacturer:EDAC
Manufacturer Number:842-022-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-203

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 2-row configuration with 22 positions, ensuring secure and efficient connectivity. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on the board. Suitable for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temperature application needs. Elevate your connectivity solutions with this essential component.