842-022-541-207

Heilind Number:EDA842-022-541-207
Manufacturer:EDAC
Manufacturer Number:842-022-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 22 positions, it ensures seamless board-to-board connections. The copper alloy contacts, rated for 3A amperage, guarantee efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. Its straight mount orientation and .1-inch pitch offer easy installation and secure connections. Trust in this connector for optimal performance and durability in your PCB setups.