842-022-541-208

Heilind Number:EDA842-022-541-208
Manufacturer:EDAC
Manufacturer Number:842-022-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts providing 22 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Engineered for versatility, it features a straight mount orientation, making it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications where reliability is paramount. Elevate your PCB design with this essential component.