842-022-542-101

Heilind Number:EDA842-022-542-101
Manufacturer:EDAC
Manufacturer Number:842-022-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-101

Detailed Description

Enhance your high-temperature PCB connections with our state-of-the-art Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The copper alloy contacts guarantee reliable signal transmission, even in harsh environments, supported by a wide operating temperature range of -40 to 105°C. Its straight mount orientation and convenient .2 inch row spacing make installation a breeze, perfect for high-density applications. Elevate your electronics with this essential component, a testament to quality and performance in every connection.