842-022-542-102

Heilind Number:EDA842-022-542-102
Manufacturer:EDAC
Manufacturer Number:842-022-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector in a sleek green design. This connector boasts a durable UL 94V-0 Diallyl Phthalate housing and features a single row layout with 22 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-performance applications. Its straight mount orientation simplifies installation, making it a must-have in your arsenal of PCB connectors.