842-022-542-103

Heilind Number:EDA842-022-542-103
Manufacturer:EDAC
Manufacturer Number:842-022-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, perfect for demanding applications. Designed for efficiency and reliability, this connector features a single row with 22 positions, allowing for seamless board-to-board connections. Its durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal performance in high-temperature environments. The contact material, copper alloy, guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inches, precise and compact integration is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial settings. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of distinction to your assembly. Trust in our connector for superior performance and longevity in your electronic designs.