842-022-542-104

Heilind Number:EDA842-022-542-104
Manufacturer:EDAC
Manufacturer Number:842-022-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-104

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector stands out visually while offering a robust amperage of 3 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable and safe operation. With one row and 22 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Its pitch of .1 in and row spacing of .2 in allow for seamless integration into your setup. Whether for industrial or commercial use, this connector maintains integrity in a wide operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.