842-022-542-108

Heilind Number:EDA842-022-542-108
Manufacturer:EDAC
Manufacturer Number:842-022-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in a sleek green finish. Engineered for reliability, it boasts a 3A amperage rating and features a single row design with 22 positions for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures durability and optimal performance even in harsh industrial environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it guarantees stable connectivity in diverse applications. Elevate your design with this essential component, perfect for a wide range of PCB setups.