842-022-542-201

Heilind Number:EDA842-022-542-201
Manufacturer:EDAC
Manufacturer Number:842-022-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring secure and efficient power transfer. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for high-performance applications. Boasting a two-row design with 22 positions spaced at 0.1 inches, it offers versatility in PCB connectivity. Its straight mount orientation and green color make installation easy and visually distinct. Elevate your board-to-board connections with this essential component.