842-022-542-202

Heilind Number:EDA842-022-542-202
Manufacturer:EDAC
Manufacturer Number:842-022-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in striking green. Designed for optimal performance, this connector features a dual-row configuration with 22 positions, offering seamless board-to-board connectivity. With a 3A amperage capacity and durable copper alloy contacts, it ensures reliable power transmission in demanding applications. The UL 94V-0 DAP housing material guarantees robustness, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of industrial environments. Upgrade your connectivity solutions with this essential component.