842-022-542-207

Heilind Number:EDA842-022-542-207
Manufacturer:EDAC
Manufacturer Number:842-022-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in challenging environments. With a current rating of 3 A, it offers efficient power transmission. Its two rows of Copper Alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide secure and stable connections for your PCB applications. The straight mount orientation and 22 positions cater to versatile installation needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity requirements. Explore its capabilities in our wide range of PCB connector solutions.