842-022-542-212

Heilind Number:EDA842-022-542-212
Manufacturer:EDAC
Manufacturer Number:842-022-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a 3A amperage capacity. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees reliable performance. With two rows and a pitch of .1 inches, it offers seamless board-to-board connectivity. Boasting 22 positions and a straight mount orientation, it's perfect for a variety of applications. Plus, with an operating temperature range of -40 to 105°C, it's built to withstand extreme environments. Upgrade your PCB connections today with this essential component.