842-022-544-101

Heilind Number:EDA842-022-544-101
Manufacturer:EDAC
Manufacturer Number:842-022-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-544-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, providing reliable power transmission with a 3 A rating. With a single row layout and a pitch of .1 inches, it seamlessly integrates into your PCB setup with 22 positions for versatile connectivity. Mountable straight onto the board, it ensures a secure fit while withstanding extreme temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, a must-have in any industrial or commercial application.