842-022-544-102

Heilind Number:EDA842-022-544-102
Manufacturer:EDAC
Manufacturer Number:842-022-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-544-102

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate for exceptional durability. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Offering a single row with 22 positions, it provides ample connectivity options. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's ideal for both standard and extreme conditions. Elevate your PCB assembly with this essential connector.