842-022-544-108

Heilind Number:EDA842-022-544-108
Manufacturer:EDAC
Manufacturer Number:842-022-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient transmission, while its .1-inch pitch and .2-inch row spacing allow for seamless integration. Boasting 22 positions in a straight mount orientation, it offers ample connectivity options for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications. With its robust construction and high amperage rating of 3A, it's ideal for a wide range of industries. Innovate with confidence using this essential component for board-to-board connections.