842-022-544-212

Heilind Number:EDA842-022-544-212
Manufacturer:EDAC
Manufacturer Number:842-022-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-544-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board communication. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance even in high-temperature environments. With a 2-row configuration and 22 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB assembly with this essential component for efficient and secure connections.