842-022-555-201

Heilind Number:EDA842-022-555-201
Manufacturer:EDAC
Manufacturer Number:842-022-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a 2-row configuration and 22 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable conductivity. A pitch of .1 inch and row spacing of .2 inch make for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections.