842-022-555-207

Heilind Number:EDA842-022-555-207
Manufacturer:EDAC
Manufacturer Number:842-022-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-555-207

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line card edge connector. Designed for optimal performance in challenging environments, it boasts a green housing made of UL 94V-0 Diallyl Phthalate for superior durability. Featuring two rows with a total of 22 positions, this connector guarantees reliable contact thanks to its copper alloy construction. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connectivity. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it's the perfect choice for demanding applications. Its straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality connector.