842-022-555-212

Heilind Number:EDA842-022-555-212
Manufacturer:EDAC
Manufacturer Number:842-022-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-555-212

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Its vibrant green housing, made of UL 94V-0 rated Diallyl Phthalate, ensures both durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 22 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers ample connectivity options. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your board-to-board PCB connections. Upgrade your setup today with this essential component.