842-022-556-201

Heilind Number:EDA842-022-556-201
Manufacturer:EDAC
Manufacturer Number:842-022-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-556-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Boasting a vibrant green hue, this connector is not only visually striking but also engineered for superior performance. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity in demanding environments. Featuring two rows of 22 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.