842-022-556-202

Heilind Number:EDA842-022-556-202
Manufacturer:EDAC
Manufacturer Number:842-022-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-022-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-022-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double-row configuration and 22 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments.Upgrade your electronic assemblies with this essential component.